
ELW115D12 | |
|---|---|
DigiKey Part Number | 563-ELW115D12-ND |
Manufacturer | |
Manufacturer Product Number | ELW115D12 |
Description | SWITCH ROCKER SPDT 15A 127VAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 15A (AC) 127 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - AC 127 V |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Black |
Packaging Box | Actuator Marking No Marking |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Snap-In | Ingress Protection IP67 - Dust Tight, Waterproof |
Circuit | Operating Temperature -10°C ~ 70°C |
Switch Function | Approval Agency cULus |
Current Rating (Amps) | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,85000 € | 12,85 € |
| 10 | 11,09200 € | 110,92 € |
| 40 | 10,14725 € | 405,89 € |
| 80 | 9,70425 € | 776,34 € |
| 120 | 9,45383 € | 1.134,46 € |
| 280 | 8,95039 € | 2.506,11 € |
| 520 | 8,59892 € | 4.471,44 € |
| 1.000 | 8,24191 € | 8.241,91 € |
| Unit Price without VAT: | 12,85000 € |
|---|---|
| Unit Price with VAT: | 15,29150 € |

