
ELW115A12 | |
|---|---|
DigiKey Part Number | 563-ELW115A12-ND |
Manufacturer | |
Manufacturer Product Number | ELW115A12 |
Description | SWITCH ROCKER SPST 15A 127VAC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 15A (AC) 127 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 127 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -10°C ~ 70°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,11000 € | 12,11 € |
| 10 | 10,45200 € | 104,52 € |
| 40 | 9,56175 € | 382,47 € |
| 80 | 9,14438 € | 731,55 € |
| 120 | 8,90850 € | 1.069,02 € |
| 280 | 8,43425 € | 2.361,59 € |
| 520 | 8,10308 € | 4.213,60 € |
| 1.000 | 7,76674 € | 7.766,74 € |
| Unit Price without VAT: | 12,11000 € |
|---|---|
| Unit Price with VAT: | 14,41090 € |

