
E-TA3216 T 3DB N6 | |
|---|---|
DigiKey Part Number | E-TA3216T3DBN6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | E-TA3216 T 3DB N6 |
Description | RF ATTENUATOR 3DB 50OHM 1206 |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 3 GHz 50 Ohms 100mW 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 100mW | |
Impedance | 50 Ohms | |
Package / Case | 1206 (3216 Metric) |

