
E-TA3216 T 1DB N5 | |
|---|---|
DigiKey Part Number | E-TA3216T1DBN5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | E-TA3216 T 1DB N5 |
Description | RF ATTENUATOR 1DB 50OHM 1206 |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 3 GHz 50 Ohms 100mW 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer Nidec Components | Power (Watts) 100mW |
Packaging Tape & Reel (TR) | Impedance 50 Ohms |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Attenuation Value 1dB |

