Direct

E-TA2012 T 1DB N3 | |
|---|---|
DigiKey Part Number | E-TA2012T1DBN3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | E-TA2012 T 1DB N3 |
Description | RF ATTENUATOR 1DB 50OHM 0805 |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 3 GHz 50 Ohms 63mW 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer Nidec Components | Power (Watts) 63mW |
Packaging Tape & Reel (TR) | Impedance 50 Ohms |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Attenuation Value 1dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PXV1220S-1DBN3-T02 | Susumu | 0 | 408-1496-2-ND | 8,83260 € | Direct |


