E-TA2012 9DB N7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Susumu
In Stock: 0
Unit Price: 7,78398 €
Datasheet
Image for E-TA2012 9DB N7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E-TA2012 9DB N7

DigiKey Part Number
E-TA20129DBN7-ND
Manufacturer
Manufacturer Product Number
E-TA2012 9DB N7
Description
RF ATTENUATOR 9DB 50OHM 0805
Customer Reference
Detailed Description
RF Attenuators 9dB 0 Hz ~ 3 GHz 50 Ohms 63mW 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 3 GHz
Manufacturer
Nidec Components
Power (Watts)
63mW
Packaging
Bulk
Impedance
50 Ohms
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Attenuation Value
9dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PXV1220S-9DBN7-TSusumu0PXV1220S-9DBN7-T-ND7,78398 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types