Direct

E-TA2012 8DB N5 | |
|---|---|
DigiKey Part Number | E-TA20128DBN5-ND |
Manufacturer | |
Manufacturer Product Number | E-TA2012 8DB N5 |
Description | RF ATTENUATOR 8DB 50OHM 0805 |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 3 GHz 50 Ohms 63mW 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Attenuation Value | 8dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 63mW | |
Impedance | 50 Ohms | |
Package / Case | 0805 (2012 Metric) |


