Direct

E-TA2012 8DB N2 | |
|---|---|
DigiKey Part Number | E-TA20128DBN2-ND |
Manufacturer | |
Manufacturer Product Number | E-TA2012 8DB N2 |
Description | RF ATTENUATOR 8DB 50OHM 0805 |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 3 GHz 50 Ohms 63mW 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer Nidec Components | Power (Watts) 63mW |
Packaging Bulk | Impedance 50 Ohms |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Attenuation Value 8dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PXV1220S-8DBN2-T | Susumu | 0 | PXV1220S-8DBN2-T-ND | 6,92420 € | Direct |


