
E-TA2012 3DB N2 | |
|---|---|
DigiKey Part Number | E-TA20123DBN2-ND |
Manufacturer | |
Manufacturer Product Number | E-TA2012 3DB N2 |
Description | RF ATTENUATOR 3DB 50OHM 0805 |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 3 GHz 50 Ohms 63mW 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 3 GHz |
Manufacturer Nidec Components | Power (Watts) 63mW |
Packaging Bulk | Impedance 50 Ohms |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Attenuation Value 3dB |

