Image for DRS8116C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRS8116C

DigiKey Part Number
563-DRS8116C-ND
Manufacturer
Manufacturer Product Number
DRS8116C
Description
SW DIP ROTARY HEX COMP 30MA 15V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal Complement 16 Position Through Hole Rotary with Shaft Actuator 30mA 15VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Level
Raised
Manufacturer
Nidec Components
Height Above Board
0.319" (8.10mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
Hexadecimal Complement
Washable
No
Number of Positions
16
Operating Temperature
-25°C ~ 85°C
Current Rating (Amps)
30mA
Length
0.295" (7.50mm)
Voltage Rating
15VDC
Mechanical Life
20,000 Steps
Actuator Type
Rotary with Shaft
Electrical Life
20,000 Steps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
502,98760 €149,38 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,98760 €
Unit Price with VAT:3,55524 €