
DRS7110C | |
|---|---|
DigiKey Part Number | 563-2278-5-ND |
Manufacturer | |
Manufacturer Product Number | DRS7110C |
Description | SW DIP ROTARY BCD COMP 30MA 15V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD Complement 10 Position Through Hole Rotary for Tool Actuator 30mA 15VDC |
Datasheet | Datasheet |
Category | Height Above Board 0.161" (4.10mm) |
Manufacturer Nidec Components | Mounting Type Through Hole |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit BCD Complement | Features Process Sealed |
Number of Positions 10 | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 30mA | Length 0.295" (7.50mm) |
Voltage Rating 15VDC | Mechanical Life 20,000 Steps |
Actuator Type Rotary for Tool | Electrical Life 20,000 Steps |
Actuator Level Flush, Recessed | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 10 | 3,31500 € | 33,15 € |
| 50 | 2,89840 € | 144,92 € |
| 100 | 2,73780 € | 273,78 € |
| 250 | 2,54572 € | 636,43 € |
| 500 | 2,41630 € | 1.208,15 € |
| 1.000 | 2,30051 € | 2.300,51 € |
| 2.500 | 2,16747 € | 5.418,67 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,72430 € |

