
DRR8016C | |
|---|---|
DigiKey Part Number | 563-DRR8016C-ND |
Manufacturer | |
Manufacturer Product Number | DRR8016C |
Description | SWITCH DIP ROTARY HEX 30MA 15V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole, Right Angle Rotary with Shaft Actuator 30mA 15VDC |
Datasheet | Datasheet |
Category | Actuator Level Raised |
Manufacturer Nidec Components | Height Above Board 0.157" (4.00mm) |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal | Washable No |
Number of Positions 16 | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 30mA | Length 0.295" (7.50mm) |
Voltage Rating 15VDC | Mechanical Life 20,000 Steps |
Actuator Type Rotary with Shaft | Electrical Life 20,000 Steps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,07680 € | 153,84 € |
| Unit Price without VAT: | 3,07680 € |
|---|---|
| Unit Price with VAT: | 3,66139 € |

