Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DRR7116C | |
|---|---|
DigiKey Part Number | 563-2275-5-ND |
Manufacturer | |
Manufacturer Product Number | DRR7116C |
Description | SW ROTARY DIP HEX COMP 0.03A 15V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal Complement 16 Position Through Hole, Right Angle Rotary for Tool Actuator 30mA 15VDC |
Datasheet | Datasheet |
Category | Height Above Board 0.311" (7.90mm) |
Manufacturer Nidec Components | Mounting Type Through Hole, Right Angle |
Series | Termination Style PC Pin |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit Hexadecimal Complement | Features Process Sealed |
Number of Positions 16 | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 30mA | Length 0.295" (7.50mm) |
Voltage Rating 15VDC | Mechanical Life 20,000 Steps |
Actuator Type Rotary for Tool | Electrical Life 20,000 Steps |
Actuator Level Flush, Recessed | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P36106L254 | APEM Inc. | 0 | 679-P36106L254-ND | 6,00780 € | Parametric Equivalent |
| RD07A16CVAT | CIT Relay and Switch | 148 | 2449-RD07A16CVAT-ND | 3,05000 € | Parametric Equivalent |
| RD07A16CVBT | CIT Relay and Switch | 140 | 2449-RD07A16CVBT-ND | 3,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,96400 € | 148,20 € |
| Unit Price without VAT: | 2,96400 € |
|---|---|
| Unit Price with VAT: | 3,52716 € |





