Parametric Equivalent

CVS-01TB | |
|---|---|
DigiKey Part Number | 563-1192-2-ND - Tape & Reel (TR) 563-1192-1-ND - Cut Tape (CT) 563-1192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CVS-01TB |
Description | SWITCH DIP SLIDE SPST 100MA 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
EDA/CAD Models | CVS-01TB Models |
Category | Contact Finish Gold |
Manufacturer Nidec Components | Height Above Board 0.057" (1.45mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.039" (1.00mm) |
Circuit SPST | Washable No |
Number of Positions 1 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 6VDC | Length 0.079" (2.00mm) |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Raised | Base Product Number |
Contact Material Stainless Steel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CVS-01B | Nidec Components | 0 | CVS-01B-ND | 1,76490 € | Parametric Equivalent |
| CVS-01TB-1 | Nidec Components | 0 | CVS-01TB-1-ND | 1,55276 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,76600 € | 17,66 € |
| 25 | 1,63840 € | 40,96 € |
| 100 | 1,45910 € | 145,91 € |
| 250 | 1,35396 € | 338,49 € |
| 500 | 1,28224 € | 641,12 € |
| 1.000 | 1,21748 € | 1.217,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,15962 € | 2.319,24 € |
| 4.000 | 1,10837 € | 4.433,48 € |
| 6.000 | 1,08132 € | 6.487,92 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,49900 € |












