
CT-9EW503 | |
|---|---|
DigiKey Part Number | 563-CT-9EW503-ND |
Manufacturer | |
Manufacturer Product Number | CT-9EW503 |
Description | TRIMMER 50K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-9EW503 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 18.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 50 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.378" x 0.217" Face (9.60mm x 5.50mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,04000 € | 2,04 € |
| 10 | 1,69900 € | 16,99 € |
| 25 | 1,57840 € | 39,46 € |
| 50 | 1,49280 € | 74,64 € |
| 100 | 1,41110 € | 141,11 € |
| 300 | 1,29020 € | 387,06 € |
| 500 | 1,23738 € | 618,69 € |
| 1.000 | 1,16895 € | 1.168,95 € |
| 5.000 | 1,02384 € | 5.119,20 € |
| Unit Price without VAT: | 2,04000 € |
|---|---|
| Unit Price with VAT: | 2,42760 € |


