
CT-94EY500 | |
|---|---|
DigiKey Part Number | 563-CT-94EY500-ND |
Manufacturer | |
Manufacturer Product Number | CT-94EY500 |
Description | TRIMMER 50 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-94EY500 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 18.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 50 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.378" x 0.189" Face (9.60mm x 4.80mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,33800 € | 13,38 € |
| 25 | 1,24280 € | 31,07 € |
| 50 | 1,17560 € | 58,78 € |
| 100 | 1,11140 € | 111,14 € |
| 300 | 1,01630 € | 304,89 € |
| 500 | 0,97476 € | 487,38 € |
| 1.000 | 0,92091 € | 920,91 € |
| 5.000 | 0,80666 € | 4.033,30 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

