
CT-94EP502 | |
|---|---|
DigiKey Part Number | 563-CT-94EP502-ND |
Manufacturer | |
Manufacturer Product Number | CT-94EP502 |
Description | TRIMMER 5K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 18 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-94EP502 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 18.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 5 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.378" x 0.378" Face (9.60mm x 9.60mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT-9EP502 | Nidec Components | 0 | 563-CT-9EP502-ND | 1,46410 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,34800 € | 13,48 € |
| 25 | 1,25280 € | 31,32 € |
| 50 | 1,18500 € | 59,25 € |
| 100 | 1,12030 € | 112,03 € |
| 300 | 1,02443 € | 307,33 € |
| 500 | 0,98254 € | 491,27 € |
| 1.000 | 0,92828 € | 928,28 € |
| 5.000 | 0,81312 € | 4.065,60 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |



