
CT-94EP501 | |
|---|---|
DigiKey Part Number | 563-CT-94EP501-ND |
Manufacturer | |
Manufacturer Product Number | CT-94EP501 |
Description | TRIMMER 500 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 18 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-94EP501 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 18.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 500 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.378" x 0.378" Face (9.60mm x 9.60mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT-9EP501 | Nidec Components | 0 | 563-CT-9EP501-ND | 1,46410 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,15200 € | 115,20 € |
| Unit Price without VAT: | 1,15200 € |
|---|---|
| Unit Price with VAT: | 1,37088 € |


