
CT-94EP254 | |
|---|---|
DigiKey Part Number | 563-CT-94EP254-ND |
Manufacturer | |
Manufacturer Product Number | CT-94EP254 |
Description | TRIMMER 250KOHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 250 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 18.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 250 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.378" x 0.378" Face (9.60mm x 9.60mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,14290 € | 114,29 € |
| Unit Price without VAT: | 1,14290 € |
|---|---|
| Unit Price with VAT: | 1,36005 € |

