Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CT-6EX504 | |
|---|---|
DigiKey Part Number | 563-CT-6EX504-ND |
Manufacturer | |
Manufacturer Product Number | CT-6EX504 |
Description | TRIMMER 500KOHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 500 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.323" x 0.276" Face (8.20mm x 7.00mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT-6EH504 | Nidec Components | 0 | 563-CT-6EH504-ND | 0,64930 € | Parametric Equivalent |
| CT-6EMS504 | Nidec Components | 0 | 563-CT-6EMS504-ND | 0,69960 € | Parametric Equivalent |
| CT-6EN504 | Nidec Components | 0 | 563-CT-6EN504-ND | 0,64930 € | Parametric Equivalent |
| CT-6ES504 | Nidec Components | 0 | 563-CT-6ES504-ND | 0,64930 € | Parametric Equivalent |
| CT-6ETH504 | Nidec Components | 0 | 563-CT-6ETH504TB-ND | 0,53217 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,64930 € | 129,86 € |
| Unit Price without VAT: | 0,64930 € |
|---|---|
| Unit Price with VAT: | 0,77267 € |







