
CT-6EX501 | |
|---|---|
DigiKey Part Number | 563-CT-6EX501-ND |
Manufacturer | |
Manufacturer Product Number | CT-6EX501 |
Description | TRIMMER 500 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-6EX501 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 500 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.323" x 0.276" Face (8.20mm x 7.00mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,79600 € | 7,96 € |
| 25 | 0,73960 € | 18,49 € |
| 50 | 0,69980 € | 34,99 € |
| 200 | 0,62560 € | 125,12 € |
| 400 | 0,59133 € | 236,53 € |
| 600 | 0,57207 € | 343,24 € |
| 1.000 | 0,54866 € | 548,66 € |
| 5.000 | 0,48072 € | 2.403,60 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

