Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Parametric Equivalent

CT-6EV204 | |
|---|---|
DigiKey Part Number | 563-CT-6EV204-ND |
Manufacturer | |
Manufacturer Product Number | CT-6EV204 |
Description | TRIMMER 200K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-6EV204 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 200 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.276" x 0.276" Face (7.00mm x 7.00mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT-6EP204 | Nidec Components | 65 | 563-CT-6EP204-ND | 0,96000 € | Parametric Equivalent |
| CT-6ER204 | Nidec Components | 0 | 563-CT-6ER204-ND | 0,64930 € | Parametric Equivalent |
| CT-6ETP204 | Nidec Components | 0 | 563-CT-6ETP204TB-ND | 0,53217 € | Parametric Equivalent |
| CT-6ETV204 | Nidec Components | 0 | 563-CT-6ETV204TB-ND | 0,53217 € | Parametric Equivalent |
| CT-6EW204 | Nidec Components | 1.138 | 563-CT-6EW204-ND | 0,96000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,64930 € | 129,86 € |
| Unit Price without VAT: | 0,64930 € |
|---|---|
| Unit Price with VAT: | 0,77267 € |












