Similar
Similar

CT-6EV102 | |
|---|---|
DigiKey Part Number | 563-CT-6EV102-ND |
Manufacturer | |
Manufacturer Product Number | CT-6EV102 |
Description | TRIMMER 1K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-6EV102 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.276" x 0.276" Face (7.00mm x 7.00mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25PR1KLF | TT Electronics/BI | 6.183 | 987-1021-ND | 1,36000 € | Similar |
| 3329H-1-102LF | Bourns Inc. | 461 | 3329H-102LF-ND | 2,41000 € | Similar |
| 72PMR1KLF | TT Electronics/BI | 707 | 987-1527-ND | 1,61000 € | Similar |
| 72PR1KLF | TT Electronics/BI | 1.006 | 987-1143-ND | 1,56000 € | Similar |
| 82PR1KLF | TT Electronics/BI | 5.321 | 987-1544-ND | 1,29000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,64415 € | 128,83 € |
| Unit Price without VAT: | 0,64415 € |
|---|---|
| Unit Price with VAT: | 0,76654 € |







