
CT-6ER504 | |
|---|---|
DigiKey Part Number | 563-CT-6ER504-ND |
Manufacturer | |
Manufacturer Product Number | CT-6ER504 |
Description | TRIMMER 500K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-6ER504 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 500 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.276" x 0.276" Face (7.00mm x 7.00mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,80200 € | 8,02 € |
| 25 | 0,74560 € | 18,64 € |
| 50 | 0,70540 € | 35,27 € |
| 200 | 0,63060 € | 126,12 € |
| 400 | 0,59605 € | 238,42 € |
| 600 | 0,57665 € | 345,99 € |
| 1.000 | 0,55305 € | 553,05 € |
| 5.000 | 0,48456 € | 2.422,80 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

