Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CT-6ER200 | |
|---|---|
DigiKey Part Number | 563-CT-6ER200-ND |
Manufacturer | |
Manufacturer Product Number | CT-6ER200 |
Description | TRIMMER 20 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-6ER200 Models |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 20 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.276" x 0.276" Face (7.00mm x 7.00mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT-6EP200 | Nidec Components | 0 | 563-CT-6EP200-ND | 0,64415 € | Parametric Equivalent |
| CT-6ETP200 | Nidec Components | 0 | 563-CT-6ETP200TB-ND | 0,52795 € | Parametric Equivalent |
| CT-6ETV200 | Nidec Components | 0 | 563-CT-6ETV200TB-ND | 0,52795 € | Parametric Equivalent |
| CT-6EV200 | Nidec Components | 0 | 563-CT-6EV200-ND | 0,64415 € | Parametric Equivalent |
| CT-6EW200 | Nidec Components | 0 | 563-CT-6EW200-ND | 0,64415 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,64415 € | 128,83 € |
| Unit Price without VAT: | 0,64415 € |
|---|---|
| Unit Price with VAT: | 0,76654 € |













