
CT-6EMP201 | |
|---|---|
DigiKey Part Number | 563-CT-6EMP201-ND |
Manufacturer | |
Manufacturer Product Number | CT-6EMP201 |
Description | TRIMMER 200-200 OHM 0.5W PC PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 200 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.276" x 0.228" Face (7.00mm x 5.80mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 0,69960 € | 52,47 € |
| Unit Price without VAT: | 0,69960 € |
|---|---|
| Unit Price with VAT: | 0,83252 € |

