CT-20EX505 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: 1,31980 €
Datasheet
5 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment
CT-20EPB_CMYK

CT-20EX505

DigiKey Part Number
563-CT-20EX505-ND
Manufacturer
Manufacturer Product Number
CT-20EX505
Description
TRIMMER 5-5MOHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±250ppm/°C
Manufacturer
Nidec Components
Number of Turns
15.0
Series
Adjustment Type
Side Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
5 MOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.748" x 0.252" Face (19.00mm x 6.40mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT-20EP505Nidec Components0563-CT-20EP505-ND1,31980 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
501,31980 €65,99 €
Manufacturers Standard Package
Unit Price without VAT:1,31980 €
Unit Price with VAT:1,57056 €