20 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment
CT-20EPB_CMYK

CT-20EX200

DigiKey Part Number
563-CT-20EX200-ND
Manufacturer
Manufacturer Product Number
CT-20EX200
Description
TRIMMER 20-20 OHM 0.5W PC PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±250ppm/°C
Manufacturer
Nidec Components
Number of Turns
15.0
Series
Adjustment Type
Side Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
20 Ohms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.748" x 0.252" Face (19.00mm x 6.40mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
501,31980 €65,99 €
Manufacturers Standard Package
Unit Price without VAT:1,31980 €
Unit Price with VAT:1,57056 €