500 Ohms 0.5W, 1/2W PC Pins Panel Mount, Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT-20EPB501

DigiKey Part Number
563-CT-20EPB501-ND
Manufacturer
Manufacturer Product Number
CT-20EPB501
Description
TRIMMER 500 OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
500 Ohms 0.5W, 1/2W PC Pins Panel Mount, Through Hole Trimmer Potentiometer Cermet 15 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
CT-20EPB501 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
15.0
Series
Adjustment Type
Side Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Panel Mount, Through Hole
Resistance
500 Ohms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.350" x 0.276" Face (8.90mm x 7.00mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
504,21540 €210,77 €
Manufacturers Standard Package
Unit Price without VAT:4,21540 €
Unit Price with VAT:5,01633 €