
CT-20EP103 | |
|---|---|
DigiKey Part Number | 563-CT-20EP103-ND |
Manufacturer | |
Manufacturer Product Number | CT-20EP103 |
Description | TRIMMER 10K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 15.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-20EP103 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 15.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.252" x 0.197" Face (6.40mm x 5.00mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,77000 € | 1,77 € |
| 10 | 1,47700 € | 14,77 € |
| 25 | 1,37200 € | 34,30 € |
| 50 | 1,29780 € | 64,89 € |
| 100 | 1,22680 € | 122,68 € |
| 250 | 1,13864 € | 284,66 € |
| 500 | 1,07590 € | 537,95 € |
| 1.000 | 1,01644 € | 1.016,44 € |
| 5.000 | 0,89032 € | 4.451,60 € |
| Unit Price without VAT: | 1,77000 € |
|---|---|
| Unit Price with VAT: | 2,10630 € |

