



CSS-1312TB | |
|---|---|
DigiKey Part Number | 563-1099-2-ND - Tape & Reel (TR) 563-1099-1-ND - Cut Tape (CT) 563-1099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSS-1312TB |
Description | SWITCH SLIDE SP3T 100MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SP3T Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CSS-1312TB Models |
Category | Actuator Length 2.00mm |
Manufacturer Nidec Components | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, Right Angle |
Part Status Active | Termination Style Gull Wing |
Circuit SP3T | Operating Temperature -20°C ~ 70°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Liquid Crystal Polymer (LCP) |
Switch Function Mom-On-Mom | Switch Travel 2.00mm |
Current Rating (Amps) 100mA (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 12 V | Operating Force 102 ~ 357gf |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,74500 € | 7,45 € |
| 25 | 0,69280 € | 17,32 € |
| 100 | 0,61780 € | 61,78 € |
| 250 | 0,57228 € | 143,07 € |
| 500 | 0,54074 € | 270,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.900 | 0,48753 € | 926,31 € |
| 3.800 | 0,46390 € | 1.762,82 € |
| 5.700 | 0,45132 € | 2.572,52 € |
| 9.500 | 0,43671 € | 4.148,74 € |
| 13.300 | 0,42783 € | 5.690,14 € |
| 19.000 | 0,41902 € | 7.961,38 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |

