Slide Switch SP3T Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSS-1311TB

DigiKey Part Number
563-1097-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CSS-1311TB
Description
SWITCH SLIDE SP3T 100MA 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch SP3T Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
CSS-1311TB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Circuit
SP3T
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Standard
Actuator Length
2.00mm
Contact Material
Copper Alloy
Contact Finish
Gold
Mounting Type
Surface Mount, Right Angle
Termination Style
Gull Wing
Features
-
Operating Temperature
-20°C ~ 70°C
Actuator Material
Liquid Crystal Polymer (LCP)
Switch Travel
2.00mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
102 ~ 357gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.9000,46431 €882,19 €
Manufacturers Standard Package
Unit Price without VAT:0,46431 €
Unit Price with VAT:0,55253 €