
CSS-1211TB | |
|---|---|
DigiKey Part Number | 563-1093-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSS-1211TB |
Description | SWITCH SLIDE SPDT 100MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CSS-1211TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 102 ~ 357gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.900 | 0,45156 € | 857,96 € |
| Unit Price without VAT: | 0,45156 € |
|---|---|
| Unit Price with VAT: | 0,53736 € |


