
CS-4-12XC | |
|---|---|
DigiKey Part Number | 563-CS-4-12XC-ND |
Manufacturer | |
Manufacturer Product Number | CS-4-12XC |
Description | SWITCH ROTARY DIP SPDT 0.1A 16V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 2 Position Through Hole Rotary for Tool Actuator 100mA 16VDC |
Datasheet | Datasheet |
Category | Contact Material Copper Alloy |
Manufacturer Nidec Components | Contact Finish Gold |
Series | Height Above Board 0.091" (2.30mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit SPDT | Washable Yes |
Number of Positions 2 | Operating Temperature -25°C ~ 70°C |
Current Rating (Amps) 100mA | Body Material Epoxy |
Voltage Rating 16VDC | Length 0.200" (5.08mm) |
Actuator Type Rotary for Tool | Mechanical Life 200 Cycles |
Actuator Level Flush, Recessed | Electrical Life 200 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,02084 € | 510,42 € |
| Unit Price without VAT: | 1,02084 € |
|---|---|
| Unit Price with VAT: | 1,21480 € |

