Dip Switch SPDT 2 Position Through Hole Rotary for Tool Actuator 100mA 16VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS-32-12ZEC

DigiKey Part Number
563-CS-32-12ZEC-ND
Manufacturer
Manufacturer Product Number
CS-32-12ZEC
Description
SWITCH ROTARY DIP SPDT 0.1A 16V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPDT 2 Position Through Hole Rotary for Tool Actuator 100mA 16VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Number of Positions
2
Current Rating (Amps)
100mA
Voltage Rating
16VDC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
-
Height Above Board
0.079" (2.00mm)
Mounting Type
Through Hole
Termination Style
PC Pin
Pitch
-
Washable
Yes
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Epoxy
Length
0.134" (3.40mm)
Mechanical Life
50 Cycles
Electrical Life
50 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5000,92652 €463,26 €
Manufacturers Standard Package
Unit Price without VAT:0,92652 €
Unit Price with VAT:1,10256 €