
CS-32-12ZEB | |
|---|---|
DigiKey Part Number | CS-32-12ZEB-ND |
Manufacturer | |
Manufacturer Product Number | CS-32-12ZEB |
Description | SWITCH DIP ROTARY SPDT 100MA 16V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPDT 2 Position Surface Mount Rotary for Tool Actuator 100mA 16VDC |
Datasheet | Datasheet |
Category | Actuator Level Flush, Recessed |
Manufacturer Nidec Components | Height Above Board 0.079" (2.00mm) |
Series | Mounting Type Surface Mount |
Packaging Bulk | Termination Style Gull Wing |
Part Status Active | Washable Yes |
Circuit SPDT | Operating Temperature -40°C ~ 85°C |
Number of Positions 2 | Body Material Epoxy |
Current Rating (Amps) 100mA | Length 0.134" (3.40mm) |
Voltage Rating 16VDC | Electrical Life 50 Cycles |
Actuator Type Rotary for Tool | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,92232 € | 461,16 € |
| Unit Price without VAT: | 0,92232 € |
|---|---|
| Unit Price with VAT: | 1,09756 € |

