
CRV16-00-202 | |
|---|---|
DigiKey Part Number | 563-1274-ND |
Manufacturer | |
Manufacturer Product Number | CRV16-00-202 |
Description | POT 2K OHM 1/4W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 2k | |
Tolerance | ±20% | |
Power (Watts) | 0.25W, 1/4W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Long Life | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±400ppm/°C | |
Rotation | 260° | |
Resistive Material | Conductive Plastic | |
Termination Style | Solder Lug | |
Actuator Type | Slotted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | 0.197" (5.00mm) | |
Bushing Thread | M6 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.638" Dia (16.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,47290 € | 747,29 € |
| Unit Price without VAT: | 7,47290 € |
|---|---|
| Unit Price with VAT: | 8,89275 € |

