
CRV16-00-102 | |
|---|---|
DigiKey Part Number | 563-1273-ND |
Manufacturer | |
Manufacturer Product Number | CRV16-00-102 |
Description | POT 1K OHM 1/4W PLASTIC LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Nidec Components | Temperature Coefficient ±400ppm/°C |
Series | Rotation 260° |
Packaging Bulk | Resistive Material Conductive Plastic |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 1k | Actuator Type Slotted |
Tolerance ±20% | Actuator Length 0.591" (15.00mm) |
Power (Watts) 0.25W, 1/4W | Actuator Diameter 0.197" (5.00mm) |
Built in Switch None | Bushing Thread M6 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Features Long Life | Size - Body Round - 0.638" Dia (16.20mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,38000 € | 738,00 € |
| Unit Price without VAT: | 7,38000 € |
|---|---|
| Unit Price with VAT: | 8,78220 € |

