
CRFS-2204W | |
|---|---|
DigiKey Part Number | CRFS-2204W-ND |
Manufacturer | |
Manufacturer Product Number | CRFS-2204W |
Description | SWITCH SLIDE DPDT 100MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CRFS-2204W Models |
Category | Actuator Length 10.00mm |
Manufacturer Nidec Components | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tray | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit DPDT | Operating Temperature -40°C ~ 85°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polyamide (PA), Nylon |
Switch Function On-On | Switch Travel 2.00mm |
Current Rating (Amps) 100mA (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 12 V | Operating Force 255gf |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,71260 € | 135,63 € |
| Unit Price without VAT: | 2,71260 € |
|---|---|
| Unit Price with VAT: | 3,22799 € |

