Magnetoresistive Sensor Angle Round Shaft Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP36US0-180-A

DigiKey Part Number
563-CP36US0-180-A-ND
Manufacturer
Manufacturer Product Number
CP36US0-180-A
Description
POTENTIOMETER, ELECTRICAL ANGLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Magnetoresistive Sensor Angle Round Shaft Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Midori Precisions by Nidec Components
Series
Packaging
Box
Part Status
Active
For Measuring
Angle
Technology
Magnetoresistive
Rotation Angle - Electrical, Mechanical
91° ~ 180°
Linear Range
-
Output
Analog Current
Output Signal
Clockwise Increase
Actuator Type
Round Shaft
Linearity
±0.3%
Resistance
600 Ohms
Resistance Tolerance
-
Voltage - Supply
16V ~ 32V
Mounting Type
Panel Mount
Termination Style
Cable
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Package / Case
Module, Round Shaft
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1731,31000 €731,31 €
Manufacturers Standard Package
Unit Price without VAT:731,31000 €
Unit Price with VAT:870,25890 €