Resistive Sensor Angle Slotted Shaft Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Resistive Sensor Angle Slotted Shaft Solder Lug
CP-2FL Series Rotary Angle Sensors from Nidec Components PIO | DigiKey

CP-2FL-6 5K

DigiKey Part Number
563-CP-2FL-65K-ND
Manufacturer
Manufacturer Product Number
CP-2FL-6 5K
Description
POTENTIOMETER, ELECTRICAL ANGLE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Resistive Sensor Angle Slotted Shaft Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Midori Precisions by Nidec Components
Series
Packaging
Box
Part Status
Active
For Measuring
Angle
Technology
Resistive
Rotation Angle - Electrical, Mechanical
0° ~ 340°
Linear Range
-
Output
Analog Voltage
Output Signal
Clockwise Increase
Actuator Type
Slotted Shaft
Linearity
±1%
Resistance
5 kOhms
Resistance Tolerance
±20%
Voltage - Supply
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Operating Temperature
-40°C ~ 100°C
Grade
-
Qualification
-
Package / Case
Module, Slotted Shaft
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
124,72000 €24,72 €
1020,51400 €205,14 €
2519,03360 €475,84 €
5017,98180 €899,09 €
10016,98550 €1.698,55 €
25015,75020 €3.937,55 €
50014,87454 €7.437,27 €
Manufacturers Standard Package
Unit Price without VAT:24,72000 €
Unit Price with VAT:29,41680 €