


CP-2FL 1K | |
|---|---|
DigiKey Part Number | 563-CP-2FL1K-ND |
Manufacturer | |
Manufacturer Product Number | CP-2FL 1K |
Description | POTENTIOMETER, ELECTRICAL ANGLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Angle Slotted Shaft Solder Lug |
Datasheet | Datasheet |
Category | Output Signal Clockwise Increase |
Manufacturer Midori Precisions by Nidec Components | Actuator Type Slotted Shaft |
Series | Linearity ±1% |
Packaging Box | Resistance 1 kOhms |
Part Status Active | Resistance Tolerance ±20% |
For Measuring Angle | Mounting Type Panel Mount |
Technology Resistive | Termination Style Solder Lug |
Rotation Angle - Electrical, Mechanical 0° ~ 340° | Operating Temperature -40°C ~ 100°C |
Output Analog Voltage | Package / Case Module, Slotted Shaft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,09000 € | 23,09 € |
| 10 | 19,16600 € | 191,66 € |
| 25 | 17,78400 € | 444,60 € |
| 50 | 16,80120 € | 840,06 € |
| 100 | 15,87050 € | 1.587,05 € |
| 250 | 14,71644 € | 3.679,11 € |
| 500 | 13,89830 € | 6.949,15 € |
| Unit Price without VAT: | 23,09000 € |
|---|---|
| Unit Price with VAT: | 27,47710 € |

