


CP-2FL 10K | |
|---|---|
DigiKey Part Number | 563-CP-2FL10K-ND |
Manufacturer | |
Manufacturer Product Number | CP-2FL 10K |
Description | POTENTIOMETER, ELECTRICAL ANGLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Angle Slotted Shaft Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midori Precisions by Nidec Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | Angle | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | 0° ~ 340° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Slotted Shaft | |
Linearity | ±1% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±20% | |
Voltage - Supply | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Operating Temperature | -40°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module, Slotted Shaft | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,38000 € | 23,38 € |
| 10 | 19,40700 € | 194,07 € |
| 25 | 18,00800 € | 450,20 € |
| 50 | 17,01260 € | 850,63 € |
| 100 | 16,07030 € | 1.607,03 € |
| 250 | 14,90172 € | 3.725,43 € |
| 500 | 14,07328 € | 7.036,64 € |
| Unit Price without VAT: | 23,38000 € |
|---|---|
| Unit Price with VAT: | 27,82220 € |

