
CP-22HP-12S | |
|---|---|
DigiKey Part Number | 563-CP-22HP-12S-ND |
Manufacturer | |
Manufacturer Product Number | CP-22HP-12S |
Description | POTENTIOMETER, ELECTRICAL ANGLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Angle Flatted Shaft Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midori Precisions by Nidec Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
For Measuring | Angle | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | 4320° (±2160°) | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Clockwise Increase | |
Actuator Type | Flatted Shaft | |
Linearity | ±1% | |
Resistance | 120 kOhms | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Operating Temperature | -40°C ~ 100°C | |
Grade | - | |
Qualification | - | |
Package / Case | Box with Wire Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,60000 € | 114,60 € |
| 10 | 94,92600 € | 949,26 € |
| 25 | 88,03120 € | 2.200,78 € |
| 50 | 83,14120 € | 4.157,06 € |
| 100 | 78,51820 € | 7.851,82 € |
| Unit Price without VAT: | 114,60000 € |
|---|---|
| Unit Price with VAT: | 136,37400 € |

