
CP-22H-12S | |
|---|---|
DigiKey Part Number | 563-CP-22H-12S-ND |
Manufacturer | |
Manufacturer Product Number | CP-22H-12S |
Description | POTENTIOMETER, ELECTRICAL ANGLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle Flatted Shaft Wire Leads |
Datasheet | Datasheet |
Category | Output Signal Clockwise Increase |
Manufacturer Midori Precisions by Nidec Components | Actuator Type Flatted Shaft |
Series | Linearity ±1% |
Packaging Box | Resistance 120 kOhms |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
For Measuring Angle | Mounting Type Chassis Mount |
Technology Hall Effect | Termination Style Wire Leads |
Rotation Angle - Electrical, Mechanical 4320° (±2160°) | Operating Temperature -40°C ~ 100°C |
Output Analog Voltage | Package / Case Box with Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,09000 € | 99,09 € |
| 10 | 82,09000 € | 820,90 € |
| 25 | 76,12960 € | 1.903,24 € |
| 50 | 71,90220 € | 3.595,11 € |
| 100 | 67,90510 € | 6.790,51 € |
| Unit Price without VAT: | 99,09000 € |
|---|---|
| Unit Price with VAT: | 117,91710 € |

