
CP-20H | |
|---|---|
DigiKey Part Number | 563-CP-20H-ND |
Manufacturer | |
Manufacturer Product Number | CP-20H |
Description | POTENTIOMETER, ELECTRICAL ANGLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Angle Flatted Shaft Wire Leads |
Datasheet | Datasheet |
Category | Output Signal Clockwise Increase |
Manufacturer Midori Precisions by Nidec Components | Actuator Type Flatted Shaft |
Series | Linearity ±2% |
Packaging Box | Resistance 10 kOhms |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
For Measuring Angle | Mounting Type Panel Mount |
Technology Resistive | Termination Style Wire Leads |
Rotation Angle - Electrical, Mechanical 340° (±170°) | Operating Temperature -30°C ~ 100°C |
Output Analog Voltage | Package / Case Module, Flatted Shaft |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,86000 € | 67,86 € |
| 10 | 56,23900 € | 562,39 € |
| 25 | 52,16160 € | 1.304,04 € |
| 50 | 49,26760 € | 2.463,38 € |
| 100 | 46,53030 € | 4.653,03 € |
| Unit Price without VAT: | 67,86000 € |
|---|---|
| Unit Price with VAT: | 80,75340 € |

