
CP-1HX-360R2 | |
|---|---|
DigiKey Part Number | 563-CP-1HX-360R2-ND |
Manufacturer | |
Manufacturer Product Number | CP-1HX-360R2 |
Description | POTENTIOMETER, ELECTRICAL ANGLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Angle Flatted Shaft Wire Leads |
Datasheet | Datasheet |
Category | Output Signal Clockwise Increase |
Manufacturer Midori Precisions by Nidec Components | Actuator Type Flatted Shaft |
Series | Linearity ±2% |
Packaging Box | Resistance 10 kOhms |
Part Status Active | Voltage - Supply 4.5V ~ 5.5V |
For Measuring Angle | Mounting Type Chassis Mount |
Technology Hall Effect | Termination Style Wire Leads |
Rotation Angle - Electrical, Mechanical 360° (±180°) | Operating Temperature -40°C ~ 85°C |
Output Analog Voltage | Package / Case Box with Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,27000 € | 56,27 € |
| 10 | 46,64600 € | 466,46 € |
| 25 | 43,26760 € | 1.081,69 € |
| 50 | 40,86840 € | 2.043,42 € |
| 100 | 38,59860 € | 3.859,86 € |
| Unit Price without VAT: | 56,27000 € |
|---|---|
| Unit Price with VAT: | 66,96130 € |

