
CMS-4202WC | |
|---|---|
DigiKey Part Number | 563-CMS-4202WCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMS-4202WC |
Description | SWITCH SLIDE 4PDT 0.1A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch 4PDT Through Hole |
Datasheet | Datasheet |
Category | Actuator Length 2.00mm |
Manufacturer Nidec Components | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Termination Style PC Pin |
Circuit 4PDT | Operating Temperature -40°C ~ 85°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polyamide (PA), Nylon |
Switch Function On-On | Switch Travel 2.00mm |
Current Rating (Amps) 100mA (DC) | Mechanical Life 30,000 Cycles |
Voltage Rating - DC 12 V | Electrical Life 30,000 Cycles |
Actuator Type Standard | Operating Force 153gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,93384 € | 966,92 € |
| Unit Price without VAT: | 1,93384 € |
|---|---|
| Unit Price with VAT: | 2,30127 € |

