
CMS-2414B | |
|---|---|
DigiKey Part Number | 563-CMS-2414B-ND |
Manufacturer | |
Manufacturer Product Number | CMS-2414B |
Description | SWITCH SLIDE DP4T 0.1A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP4T Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Actuator Length 4.00mm |
Manufacturer Nidec Components | Contact Material Copper Alloy |
Series | Contact Finish Gold |
Packaging Bulk | Mounting Type Surface Mount, Right Angle |
Part Status Active | Termination Style Gull Wing |
Circuit DP4T | Operating Temperature -40°C ~ 85°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polyamide (PA), Nylon |
Switch Function On-On-On-On | Switch Travel 2.00mm |
Current Rating (Amps) 100mA (DC) | Mechanical Life 30,000 Cycles |
Voltage Rating - DC 12 V | Electrical Life 30,000 Cycles |
Actuator Type Standard | Operating Force 153gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,87840 € | 287,84 € |
| Unit Price without VAT: | 2,87840 € |
|---|---|
| Unit Price with VAT: | 3,42530 € |

