Image for CMS-2412WC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMS-2412WC

DigiKey Part Number
563-CMS-2412WCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMS-2412WC
Description
SWITCH SLIDE DP4T 0.1A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch DP4T Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
2.00mm
Manufacturer
Nidec Components
Contact Material
Copper Alloy
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Mounting Type
Through Hole, Right Angle
Part Status
Active
Termination Style
PC Pin
Circuit
DP4T
Operating Temperature
-40°C ~ 85°C
Contact Timing
Non-Shorting (BBM)
Actuator Material
Polyamide (PA), Nylon
Switch Function
On-On-On-On
Switch Travel
2.00mm
Current Rating (Amps)
100mA (DC)
Mechanical Life
30,000 Cycles
Voltage Rating - DC
12 V
Electrical Life
30,000 Cycles
Actuator Type
Standard
Operating Force
153gf
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9001,76802 €1.591,22 €
Manufacturers Standard Package
Unit Price without VAT:1,76802 €
Unit Price with VAT:2,10394 €